- RS Stock No.:
- 125-2044
- Mfr. Part No.:
- STHT0-74364
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 125-2044
- Mfr. Part No.:
- STHT0-74364
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley Long Nose Pliers
The Stanley control grip long nose pliers are made from drop forged steel giving them excellent strength and durability. The pliers are a professional quality hand tool that is perfect for bending and cutting your wires.
Features and Benefits
Zone configuration gives added power, comfort and control
Ergonomic handle for comfort
Curved jaw
All exposed steel surfaces sanded and protected against corrosion
Use to reach into small areas
Handy built in wire stripper
Ergonomic handle for comfort
Curved jaw
All exposed steel surfaces sanded and protected against corrosion
Use to reach into small areas
Handy built in wire stripper
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Overall Length | 200 mm |
Material | Forged Steel |
Tip Style | Straight |