- RS Stock No.:
- 136-6977
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-6977
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The RS Pro combination pliers, designed with ergonomic grips that offers comfort and control. An Excellent choice for both electrical and industrial applications.
Ergonomic Head 25° bent
Advantageous in all positions
Slim Head for easy access
Induction hardened precision cutter
Lever optimized power joint
Advantageous in all positions
Slim Head for easy access
Induction hardened precision cutter
Lever optimized power joint
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 190 mm |
Cutting Capacity | 3.5 mm |
Tip Style | Straight |
Material | Steel |
Jaw Length | 38mm |
Material Cutting Capability | Medium Hard Wire |