- RS Stock No.:
- 145-7928
- Mfr. Part No.:
- 10505869
- Brand:
- Irwin
Discontinued product
- RS Stock No.:
- 145-7928
- Mfr. Part No.:
- 10505869
- Brand:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Thin nose profile gets into tight spaces, easy to reach around obstructions.
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Overall Length | 200 mm |
Cutting Capacity | 1.6 mm |
VDE/1000V Approved | Yes |
Tip Style | Straight |
Material | Chrome Nickel Steel |