- RS Stock No.:
- 145-7934
- Mfr. Part No.:
- 10505875
- Brand:
- Irwin
Discontinued product
- RS Stock No.:
- 145-7934
- Mfr. Part No.:
- 10505875
- Brand:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
IRWIN® VISE-GRIP traditional pliers have induction hardened cutting edges which stay sharp longer. The pliers also feature machined jaws for maximum gripping strength and moulded ProTouch™ grips for added comfort and less hand fatigue. TÜV/GS approvals demonstrate the high manufacturing standards of these VISE-GRIP® tools.
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Cutting Capacity | 1.6 mm |
VDE/1000V Approved | Yes |
Overall Length | 150 mm |
Tip Style | Straight |
Material | Chrome Nickel Steel |