SAM Replacement Insert for Hose Clamp Pliers
- RS Stock No.:
- 221-4898
- Mfr. Part No.:
- 208-29F
- Brand:
- SAM
Subtotal (1 unit)*
$61.90
(exc. GST)
$71.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.90 |
*price indicative
- RS Stock No.:
- 221-4898
- Mfr. Part No.:
- 208-29F
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Accessory Type | Fasteners | |
| Product Type | Replacement Insert | |
| For Use With | Hose Clamp Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Accessory Type Fasteners | ||
Product Type Replacement Insert | ||
For Use With Hose Clamp Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Replacement Bag Of 100 Clasps is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Contents
Bag of 100
Related links
- BETA 1-Piece Hose Clamp Plier, 200 mm Overall
- Knipex 1-Piece Hose Clamp Plier 70mm Jaw
- SAM Accessory Kit for LIGAREX Pliers
- SAM 1-Piece Hose Clamp Plier Long Nose ESD Safe
- SAM 1-Piece Hose Clamp Plier, 630 mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier, 230 mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier, 550 mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
