- RS Stock No.:
- 660-9498
- Mfr. Part No.:
- 3-688-15
- Brand:
- Bernstein Tools for electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 660-9498
- Mfr. Part No.:
- 3-688-15
- Brand:
- Bernstein Tools for electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ESD EUROline-Conductive Pliers
Tools made from premium special steel with box joint and double-sheeted spring
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Slimline, flat and snipe nosed pliers
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Slimline, flat and snipe nosed pliers
Standards
DIN EN 61340–5–1, 61340–2–1, 61340–2–3
Specifications
Attribute | Value |
---|---|
Plier Type | Flat Nose Pliers |
Overall Length | 130 mm |
Tip Style | Straight |
ESD Safe | Yes |
Material | Steel |