Bahco Pipe Wrench, 609mm Overall, 76 mm Jaw Capacity, Metal Handle Non-Sparking
- RS Stock No.:
- 731-9415
- Mfr. Part No.:
- 361-24
- Brand:
- Bahco
Subtotal (1 unit)*
$270.72
(exc. GST)
$311.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 May 2026
- Plus 20 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.72 |
*price indicative
- RS Stock No.:
- 731-9415
- Mfr. Part No.:
- 361-24
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 76 mm | |
| Overall Length | 609mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 76 mm | ||
Overall Length 609mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bahco Wrench, 76mm Jaw Capacity, 609.0mm Overall Length - 361-24
This heavy-duty spanner by Bahco is a quality tool designed for professional use. With a jaw capacity of 76mm, this pipe spanner is constructed with durable stainless steel material to ensure long-lasting reliability. Ideal for various industrial applications, this Bahco spanner is a must-have for any toolbox.
Features & Benefits
• High-quality stainless steel construction for durability
• 76mm jaw capacity for versatility in various tasks
• 609mm overall length for extended reach and leverage
Applications
• Ideal for plumbing tasks, such as tightening or loosening pipes
• Suitable for use in automotive repair for removing stubborn nuts and bolts
• Can be used for construction work for gripping and turning objects securely
Can it tackle heavy-duty tasks?
Yes, this Bahco spanner is specifically designed for heavy-duty applications, making it a reliable tool for challenging tasks.
Will it fit different pipe sizes?
With a jaw capacity of 76mm, this spanner can accommodate a wide range of pipe sizes, providing versatility in various applications.
Is it suitable for professional use?
Yes, this Bahco spanner is crafted with high-quality materials and precise engineering, making it an essential tool for professionals in the automation, electronics, electrical, and mechanical industries.
Related links
- Bahco, 254 mm Overall Non-Sparking
- Bahco Pipe Wrench 76 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 51 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 25 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 44 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco, 426 mm Overall Non-Sparking
- Bahco Lug Wrench, 450 mm Overall Non-Sparking
- Bahco, 1210 mm Overall Non-Sparking
