- RS Stock No.:
- 772-4150
- Mfr. Part No.:
- 8120-160 JC
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 772-4150
- Mfr. Part No.:
- 8120-160 JC
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Flat Nose Pliers
Flat nose pliers with long, serrated jaws for an extra firm grip.
Suited to gripping & bending
Manufactured from drop forged, hardened & tempered steel
Chrome plated finish
Bi-material handle for firm, comfortable grip
Manufactured from drop forged, hardened & tempered steel
Chrome plated finish
Bi-material handle for firm, comfortable grip
Standards
DIN ISO 5749
Specifications
Attribute | Value |
---|---|
Plier Type | Flat Nose Pliers |
Overall Length | 160 mm |
Tip Style | Straight |
Material | Steel |
Jaw Length | 51mm |
Jaw Depth | 9mm |