- RS Stock No.:
- 772-4176
- Mfr. Part No.:
- 8132 AB-200 JC
- Brand:
- Gedore
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 772-4176
- Mfr. Part No.:
- 8132 AB-200 JC
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Bent Nose Radio Pliers
Bent nose pliers with integral wire cutter and serrated flat jaws.
Nose bent at 45 degree angle for better grip & pick up
Ideal for bending, gripping & cutting applications
Manufactured from drop forged, hardened, tempered steel
Induction hardened cutting edges to 61 - 63 HRC
Bi-material handles for comfortable, firm grip
Chrome plated finish
Ideal for bending, gripping & cutting applications
Manufactured from drop forged, hardened, tempered steel
Induction hardened cutting edges to 61 - 63 HRC
Bi-material handles for comfortable, firm grip
Chrome plated finish
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Overall Length | 200 mm |
Tip Style | Straight |
Material | Steel |
Jaw Length | 70,5mm |
Jaw Depth | 9.5mm |