- RS Stock No.:
- 911-1045
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 911-1045
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Insulated Combination Pliers
Our range of insulated combination pliers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 280 mm |
VDE/1000V Approved | Yes |
Material | Chrome Vanadium Steel |
Tip Style | Straight |
Jaw Length | 41mm |