- RS Stock No.:
- 918-2404
- Mfr. Part No.:
- PINTEL4BT/1216-1000V
- Brand:
- Sibille
Discontinued product
- RS Stock No.:
- 918-2404
- Mfr. Part No.:
- PINTEL4BT/1216-1000V
- Brand:
- Sibille
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Sibille Insulated LV Pliers
The PINTEL4BT/1216-1000V pliers from Sibille are insulated 1000V and allow the removal of the cable outer sheath during live working.
Features and Benefits:
PINTEL4BT/1216-1000V for cables from Ø 10 to 30 mm.
Penetration in circular cut: 1.2 mm.
Penetration in longitudinal cut: 1.6 mm.
25 to 35 mm² for cables EDF HM-27/03/139
16 to 50 mm² for cables NF C 33-210
25 to 150 mm² for cables NF C 33-209
25 to 35 mm² for cables NF C 32-321 (U1000)
Penetration in circular cut: 1.2 mm.
Penetration in longitudinal cut: 1.6 mm.
25 to 35 mm² for cables EDF HM-27/03/139
16 to 50 mm² for cables NF C 33-210
25 to 150 mm² for cables NF C 33-209
25 to 35 mm² for cables NF C 32-321 (U1000)
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 260 mm |
Cutting Capacity | 30 mm |
VDE/1000V Approved | Yes |
Tip Style | Straight |