- RS Stock No.:
- 202-3949
- Mfr. Part No.:
- 2820061
- Brand:
- Rittal
18 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$105.42
(exc. GST)
$121.23
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $105.42 | $210.84 |
10 + | $103.375 | $206.75 |
*price indicative |
- RS Stock No.:
- 202-3949
- Mfr. Part No.:
- 2820061
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal AX base or plinth is a corner piece with base/plinth trim panel. For AX. It has a large opening for optimum access to the screw-fastening point. This piece can be concealed with a plastic corner cover. It is made of sheet steel both the front and the rear part.
Plastic corner cover
Optimum access to the screw-fastening point
Height: 100mm
To fit enclosure type: AX and width: 600mm
Optimum access to the screw-fastening point
Height: 100mm
To fit enclosure type: AX and width: 600mm
Specifications
Attribute | Value |
---|---|
Type | Plinth |
For Use With | Ax Enclosures |
Series | Ax |