- RS Stock No.:
- 826-2887
- Mfr. Part No.:
- 8601605
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 826-2887
- Mfr. Part No.:
- 8601605
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Rittal TS IT Plinths
Base/plinth front and rear
Base/plinth component consisting of one trim panel and two pre-configured corner pieces
Height: 100 mm
Grey (RAL 7035) sheet steel base/plinth and plastic cover caps
Supplied with: 2 x base/plinth components, 4 x cover caps, 4 x screws and captive nuts M12 for mounting on the enclosure
Height: 100 mm
Grey (RAL 7035) sheet steel base/plinth and plastic cover caps
Supplied with: 2 x base/plinth components, 4 x cover caps, 4 x screws and captive nuts M12 for mounting on the enclosure
Base/plinth side trim panels
For mounting between the base/plinth components
At 200 mm height, two 100 mm base/plinth trim panels may be used
Base/plinth trim panels (100 mm high) may be installed rotated through 90° to stabilise bayed base/plinth components
Height: 100 mm
Sheet steel with grey (RAL 7035) finish
Supplied with: 2 x base/plinth trim panels and parts for attaching to the base/plinth components
At 200 mm height, two 100 mm base/plinth trim panels may be used
Base/plinth trim panels (100 mm high) may be installed rotated through 90° to stabilise bayed base/plinth components
Height: 100 mm
Sheet steel with grey (RAL 7035) finish
Supplied with: 2 x base/plinth trim panels and parts for attaching to the base/plinth components
Specifications
Attribute | Value |
---|---|
Type | Plinth |
For Use With | Enclosure Type CM |
Material | Steel |