- RS Stock No.:
- 821-3116
- Mfr. Part No.:
- NB7HQ14MMNHTBG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-3116
- Mfr. Part No.:
- NB7HQ14MMNHTBG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 2.625 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |