HPM White 2 Gang Power Socket, Double Pole Poles, 10A, Type I - ANZ/CN, Indoor Use

Stock information currently inaccessible
RS Stock No.:
273-1370
Mfr. Part No.:
RXL777USB2PSWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type I - ANZ/CN

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

10A

Number of Poles

Double Pole

COO (Country of Origin):
AU
The HPM excel double PowerPoint with dual USB charger is capable of charging up to two tablets or smartphones simultaneously at their maximum capacity. It is suitable for all commercial and residential installations such as kitchens, bedrooms, offices, retail, hospitality and education facilities.

It has overload protection
Low standby power consumption at 230V AC less than 0.15W