Clipsal Electrical WSC227 White 1 Gang Plug Socket, 10 A, Type I - ANZ/CN

Subtotal (1 unit)*

$37.96

(exc. GST)

$43.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.96

*price indicative

RS Stock No.:
282-3121
Mfr. Part No.:
WSC227/1-RG
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

Yes

Socket Type

Type I - ANZ/CN

Mount Type

Screw

Current Rating

10 A

Voltage

240 V

Material

Plastic

IP Rating

IP54

Overall Depth

115 mm

Overall Width

85mm

Range

Weathershield

Standards/Approvals

REACH, CHINA RoHS, EU RoHS, AS NZS 3112

Series

WSC227

COO (Country of Origin):
VN
The Clipsal Electrical Single switch socket outlet is made from plastic material and rated at 10A, 250VAC. It can be control by sliding type and ON OFF button. It is a sustainable green Premium product.

Mercury free

Toxic heavy metal free

IP54 degree of protection

Compliant to EU RoHS Directive

Related links