- RS Stock No.:
- 488-4773
- Mfr. Part No.:
- 2823-SL
- Brand:
- Fung Yip Electrical
Discontinued product
- RS Stock No.:
- 488-4773
- Mfr. Part No.:
- 2823-SL
- Brand:
- Fung Yip Electrical
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Standards
BS1363, BS3676
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Switched | Yes |
Socket Type | Type G - British |
Mounting Style | Flush Mount |
Current Rating | 13A |
Material | Plastic |
Colour Family | White |