- RS Stock No.:
- 172-0641
- Mfr. Part No.:
- 2289497-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0641
- Mfr. Part No.:
- 2289497-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Network Connector
The TE Connectivity CFP4 6-way 4-port female right angle network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems.
Features and Benefits
Operating temperature ranges between -40°C and 85°C
Pitch size is 0.6mm
Press-in termination method
Voltage rating is 120VAC
Pitch size is 0.6mm
Press-in termination method
Voltage rating is 120VAC
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Form Factor | CFP4 |
Type | Connector, Cage & Heatsink |
Gender | Female |
Number of Ports | 4 |
Body Orientation | Right Angle |
Number of Contacts | 6 |
Voltage Rating | 120 V |
Termination Method | Press-In |
Series | CFP4 |