- RS Stock No.:
- 172-0677
- Mfr. Part No.:
- 2274233-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0677
- Mfr. Part No.:
- 2274233-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity I/O Connector
The TE Connectivity CDFP series I/O connector is 500mA, 120VAC female right angle connector. The connector and cage assembly is available in 2x1 configuration. The cage assembly housing of the connector is made from a liquid crystal polymer material. It has 60 positions of compliant pin contacts with spacing on 0.75mm centrelines, 1 card entry slot that each accepts a 1.0+0.1 thick integrated circuit card housed in the mating module and 2 alignment posts designed to provide proper placement on the PC board.
Features and Benefits
Board guide
Designed for faster speed
EMI shielded
Flexibility to fit your design
Gold contact finish
Maximize efficient use of space
Mounted through hole
Simple, worry-free connections
Designed for faster speed
EMI shielded
Flexibility to fit your design
Gold contact finish
Maximize efficient use of space
Mounted through hole
Simple, worry-free connections
Applications
Controller cards and servers
High performance computing
NIC cards and GPUs
Routers
Storage
High performance computing
NIC cards and GPUs
Routers
Storage
Certifications
UL 94 V-0
Specifications
Attribute | Value |
---|---|
Form Factor | CDFP |
Type | Connector & Cage |
Gender | Female |
Number of Ports | 1 |
Body Orientation | Right Angle |
Number of Contacts | 60 |
Contact Material | Phosphor Bronze |
Voltage Rating | 120 V |
Housing Material | Liquid Crystal Polymer |
Termination Method | Press-In |
Series | CDFP |