Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C2621106A3A

Subtotal (1 unit)*

$49.01

(exc. GST)

$56.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.01

*price indicative

RS Stock No.:
262-0067
Mfr. Part No.:
UE36C2621106A3A
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Type

I/O Connector

Form Factor

QSFP-DD

Gender

Plug

Number of Ports

1

Number of Contacts

76

Contact Material

Copper Alloy

Current Rating

500mA

COO (Country of Origin):
CN
The Amphenol Communications Solutions QSFP DD connector is a interconnect system is comprised of a 76 position with 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400 G byte per sec in aggregate over an 8 x 50 G byte per sec electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It has one of the industry leading multi lane pluggable form factors used across Ethernet and fibre channel and infiniband.

Electrical interface employs 8 lanes that support 25G byte per sec
NRZ modulation or 56G byte per sec PAM4
Supports passive and active copper and optical solutions products
MSA supported standard interface
Multiple connector and heat sink configurations
QSFP series double density product with 8 channels per port
Backwards mating compatible with QSFP
Multiple connector and heat sink configurations

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links