Phoenix Contact, 1584398, 3 Way, Pluggable Terminal Block, Plug, Push-In, Push In Termination, 1584398
- RS Stock No.:
- 519-410
- Mfr. Part No.:
- 1584398
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-410
- Mfr. Part No.:
- 1584398
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 3 | |
| Series | 1584398 | |
| Mounting Type | Push-In | |
| Termination Method | Push In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 3 | ||
Series 1584398 | ||
Mounting Type Push-In | ||
Termination Method Push In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector set offers an innovative solution for reliable and efficient connections in a variety of applications. Designed specifically for the MACX range, it ensures robust performance in environments where safety and efficiency are paramount. Its careful engineering allows for a secure connection suitable for both rigid and flexible conductors, making it versatile for numerous configurations. The lightweight construction coupled with high quality materials guarantees durability, ensuring the connector performs exceptionally well in demanding industrial conditions. Choosing this product means investing in a dependable connection solution that enhances overall system reliability and operational efficiency.
Engineered for quick and straightforward installation
Compatible with a broad range of conductor sizes for flexibility
Lightweight design enhances ease of handling during installation
High quality materials ensure long lasting durability
Excellent contact integrity supports reliable electrical performance
Optimised for safety and efficient functionality within industrial applications
Compatible with a broad range of conductor sizes for flexibility
Lightweight design enhances ease of handling during installation
High quality materials ensure long lasting durability
Excellent contact integrity supports reliable electrical performance
Optimised for safety and efficient functionality within industrial applications
Related links
- Phoenix Contact 3 Way Pluggable Terminal Block Push In Termination, 1584393
- WAGO 770 Plug Cage Clamp Termination, 770-113-1
- Phoenix Contact LPC 6 Plug Push-In Termination, 1716931
- Phoenix Contact 2 Way Plug Push In Termination, 1584383
- Phoenix Contact 1 Way Plug 3211971
- Phoenix Contact 2 Way Plug Screw Termination, 1584378
- Phoenix Contact 2 Way Plug 3060623
- Phoenix Contact 12 Way Plug 3209976
