INA TSHE50-XL-N Plummer Block House -, 50mm ID
- RS Stock No.:
- 313-177
- Mfr. Part No.:
- TSHE50-XL-N
- Brand:
- INA
Subtotal (1 unit)*
$331.08
(exc. GST)
$380.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.08 |
*price indicative
- RS Stock No.:
- 313-177
- Mfr. Part No.:
- TSHE50-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 50mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 57.2mm | |
| Mount Hole Size | M16 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 50mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 57.2mm | ||
Mount Hole Size M16 | ||
RoHS Status: Exempt
The INA plummer block housing unit features a cast iron housing and a radial insert ball bearing with an eccentric locking collar. It is equipped with T seals on both sides for enhanced protection, ensuring reliable performance and durability in various industrial applications.
Bore diameter is 50 mm
Total length is 135 mm
Total length is 135 mm
Related links
- INA RASEY50-XL-N Plummer Block House -, 50mm ID
- INA PSHEY50-XL-N Plummer Block House -, 50mm ID
- INA PSHE50-XL-N Plummer Block House -, 50mm ID
- INA RSHE50-XL-N Plummer Block House -, 50mm ID
- INA LASE50-XL-N Plummer Block House -, 50mm ID
- INA PASE50-XL-N Plummer Block House -, 50mm ID
- INA RASE50-XL-N Plummer Block House -, 50mm ID
- INA PASEY50-XL-N Plummer Block House -, 50mm ID
