SKF SYJ 510 Plummer Block House -, 90mm ID
- RS Stock No.:
- 463-367
- Mfr. Part No.:
- SYJ 510
- Brand:
- SKF
Subtotal (1 unit)*
$131.73
(exc. GST)
$151.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.73 |
*price indicative
- RS Stock No.:
- 463-367
- Mfr. Part No.:
- SYJ 510
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 57.2mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 57.2mm | ||
Mount Hole Size 16 mm | ||
- COO (Country of Origin):
- HR
The SKF Pillow block housings are designed to accommodate an insert bearing. The cast iron housings are strong, stiff and cost-effective. They are suitable for most applications and can be bolted directly to a support surface. It is compliant with Japanese standards.
Accommodate heavy loads in different directions
Strong
High degree of stiffness
Narrow design
Strong
High degree of stiffness
Narrow design
Related links
- SKF SYF 510 Plummer Block House -, 90mm ID
- SKF SNL 216 Plummer Block House -, 90mm ID
- INA RASE90-XL Plummer Block House -, 90mm ID
- INA RSAO90-XL Plummer Block House -, 90mm ID
- INA RASEY90-XL Plummer Block House -, 90mm ID
- SKF SYJ 512 Plummer Block House -, 110mm ID
- SKF SYJ 511 Plummer Block House -, 100mm ID
- SKF SYJ 506 Plummer Block House -, 62mm ID
