SKF SYF 35 FM Plummer Block House -, 35mm ID

Subtotal (1 unit)*

$273.33

(exc. GST)

$314.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.33

*price indicative

RS Stock No.:
463-435
Mfr. Part No.:
SYF 35 FM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

M10 mm

COO (Country of Origin):
IT
The SKF Short base pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.

Strong
Narrow design
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment

Related links