SKF FRB 12/120 Locating Ring -, 110mm ID

N

Subtotal (1 pack of 5 units)*

$247.06

(exc. GST)

$284.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$247.06$49.412

*price indicative

RS Stock No.:
585-789
Mfr. Part No.:
FRB 12/120
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

110mm

Bearing Unit Type

Locating Ring Accessory

COO (Country of Origin):
CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.

Designed for outstanding performance in high stress conditions
Incorporates advanced materials for enhanced durability
Optimises operational efficiency significantly reducing energy waste
Facilitates faster installation and integration into existing systems
Minimises maintenance requirements which ensuring a longer service life
Offers exceptional reliability across a variety of applications
Engineered to operate smoothly in both extreme temperatures and pressures
Supports effective load distribution enhancing overall system stability

Related links