SKF FRB 8/130 Locating Ring -, 119mm ID
- RS Stock No.:
- 586-203
- Mfr. Part No.:
- FRB 8/130
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$201.88
(exc. GST)
$232.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $201.88 | $40.376 |
*price indicative
- RS Stock No.:
- 586-203
- Mfr. Part No.:
- FRB 8/130
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 119mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 119mm | ||
Bearing Unit Type Locating Ring Accessory | ||
- COO (Country of Origin):
- CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Engineered for high performance applications
Excellent resistance to wear and fatigue
Designed to operate efficiently under varying loads
Facilitates smoother operation and reduced friction
Offers outstanding dimensional stability in diverse conditions
Manufactured using top quality materials for longevity
Easy to install enhancing user convenience
Helps in reducing maintenance costs over time
Excellent resistance to wear and fatigue
Designed to operate efficiently under varying loads
Facilitates smoother operation and reduced friction
Offers outstanding dimensional stability in diverse conditions
Manufactured using top quality materials for longevity
Easy to install enhancing user convenience
Helps in reducing maintenance costs over time
Related links
- SKF FRB 15.5/130 Locating Ring -, 119mm ID
- SKF FRB 12.5/130 Locating Ring -, 65mm ID
- SKF FRB 5/130 Locating Ring -, 60mm ID
- SKF FRB 8/72 Locating Ring -, 64mm ID
- SKF FRB 8/110 Locating Ring -, 55mm ID
- SKF FRB 8/80 Locating Ring -, 72mm ID
- SKF FRB 8/100 Locating Ring -, 92mm ID
- SKF FRB 10/370 Locating Ring -, 200mm ID
