SKF FRB 3.5/72 Locating Ring -, 64mm ID
- RS Stock No.:
- 586-299
- Mfr. Part No.:
- FRB 3.5/72
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$98.15
(exc. GST)
$112.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $98.15 | $19.63 |
*price indicative
- RS Stock No.:
- 586-299
- Mfr. Part No.:
- FRB 3.5/72
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 64mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 64mm | ||
Bearing Unit Type Locating Ring Accessory | ||
- COO (Country of Origin):
- CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Engineered for exceptional load bearing capacity
Reduces friction for enhanced operational efficiency
Designed for durability significantly extending product lifespan
Compact design allows for flexible installation options
Effective performance in both dynamic and static conditions
Provides reliability and peace of mind in demanding environments
Reduces friction for enhanced operational efficiency
Designed for durability significantly extending product lifespan
Compact design allows for flexible installation options
Effective performance in both dynamic and static conditions
Provides reliability and peace of mind in demanding environments
Related links
- SKF FRB 8/72 Locating Ring -, 64mm ID
- SKF FRB 7.5/72 Locating Ring -, 64mm ID
- SKF FRB 5.5/72 Locating Ring -, 35mm ID
- SKF FRB 3.5/52 Locating Ring -, 25mm ID
- SKF FRB 3.5/85 Locating Ring -, 40mm ID
- SKF FRB 10/370 Locating Ring -, 200mm ID
- SKF FRB 6.5/90 Locating Ring -, 82mm ID
- SKF FRB 10/120 Locating Ring -, 60mm ID
