SKF FRB 8.5/140 Locating Ring -, 129mm ID
- RS Stock No.:
- 586-855
- Mfr. Part No.:
- FRB 8.5/140
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$166.30
(exc. GST)
$191.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $166.30 | $33.26 |
*price indicative
- RS Stock No.:
- 586-855
- Mfr. Part No.:
- FRB 8.5/140
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 129mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 129mm | ||
Bearing Unit Type Locating Ring Accessory | ||
- COO (Country of Origin):
- CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Offers exceptional resistance to wear and tear
Designed for enhanced energy efficiency
Provides reliable performance in extreme environments
Facilitates easy installation and maintenance
Reduces noise levels during operation
Designed for enhanced energy efficiency
Provides reliable performance in extreme environments
Facilitates easy installation and maintenance
Reduces noise levels during operation
Related links
- SKF FRB 12.5/140 Locating Ring -, 65mm ID
- SKF FRB 5/140 Locating Ring -, 65mm ID
- SKF FRB 10/370 Locating Ring -, 200mm ID
- SKF FRB 3.5/52 Locating Ring -, 25mm ID
- SKF FRB 6.5/90 Locating Ring -, 82mm ID
- SKF FRB 10/120 Locating Ring -, 60mm ID
- SKF FRB 18/180 Locating Ring -, 90mm ID
- SKF FRB 9.5/100 Locating Ring -, 92mm ID
