SKF TSN 508 C Ring Seal -, 57mm ID

N

Subtotal (1 pack of 10 units)*

$513.88

(exc. GST)

$590.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$513.88$51.388

*price indicative

RS Stock No.:
586-921
Mfr. Part No.:
TSN 508 C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

57mm

Bearing Unit Type

Locating Ring Accessory

Material

Felt

COO (Country of Origin):
LT

Molex Milli-Grid Crimp Terminals


A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings


The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft.

Easy to install
Cost effective
Suitable for relatively high shaft speeds


Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Related links