SKF SYK 506 Pillow Block -, 62mm ID
- RS Stock No.:
- 588-247
- Mfr. Part No.:
- SYK 506
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$281.29
(exc. GST)
$323.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $281.29 | $56.258 |
*price indicative
- RS Stock No.:
- 588-247
- Mfr. Part No.:
- SYK 506
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 62mm | |
| Bearing Unit Type | Pillow Block | |
| Material | Composite Body | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 14.5 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 62mm | ||
Bearing Unit Type Pillow Block | ||
Material Composite Body | ||
Centre Height 42.9mm | ||
Mount Hole Size 14.5 mm | ||
- COO (Country of Origin):
- IT
The SKF Pillow (plummer) block housings are designed to accommodate an insert bearing. Housings made of composite materials are lightweight but robust and have excellent corrosion resistance. They are suitable for most applications and can be bolted directly to a support surface.
Excellent corrosion resistance
Tolerant of high and low temperatures
Lightweight
Recyclable
Tolerant of high and low temperatures
Lightweight
Recyclable
Related links
- Beco P206SS Pillow Block -, 62mm ID
- SKF SYK 504 Pillow Block -, 47mm ID
- SKF SYK 507 Pillow Block -, 72mm ID
- SKF SYK 505 Pillow Block -, 52mm ID
- SKF SYK 40 TF Pillow Block Bearing -, 40mm ID
- SKF SYK 30 TR Pillow Block Bearing -, 30mm ID
- SKF SYK 35 TF Pillow Block Bearing -, 35mm ID
- SKF SYK 40 TR Pillow Block Bearing -, 40mm ID
