NSK UCP204D1 Pillow Block Bearing -, 20mm ID
- RS Stock No.:
- 643-709
- Mfr. Part No.:
- UCP204D1
- Brand:
- NSK
N
Subtotal (1 unit)*
$71.40
(exc. GST)
$82.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.40 |
*price indicative
- RS Stock No.:
- 643-709
- Mfr. Part No.:
- UCP204D1
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Pillow Block | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 20mm | ||
Bearing Unit Type Pillow Block | ||
Centre Height 33.3mm | ||
Mount Hole Size 19 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pillow Block Unit is designed to house a spherical insert bearing securely within a robust housing that provides stable shaft support. This unit features a base with mounting holes to ensure firm attachment to machinery frames, enabling effective load distribution and vibration resistance. It incorporates seals to protect the bearing from contaminants and maintains lubrication for extended service life in various industrial applications.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Allows quick bearing replacement to minimize downtime
Lightweight design reduces overall weight
Allows quick bearing replacement to minimize downtime
Related links
- NSK UCF204D1 Pillow Block Bearing -, 20mm ID
- NSK SLFL20EC Pillow Block Bearing -, 20mm ID
- NSK NP20EC Pillow Block Bearing -, 20mm ID
- NSK-RHP SNP20 R Pillow Block Bearing -, 20mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20mm ID
- NSK-RHP LPB20 R Pillow Block Bearing -, 20mm ID
- NSK SFT20 Pillow Block Bearing -, 20mm ID
- NSK SNP20EC Pillow Block Bearing -, 20mm ID
