NSK UK209D1 Pillow Block Bearing -, 45mm ID
- RS Stock No.:
- 643-918
- Mfr. Part No.:
- UK209D1
- Brand:
- NSK
N
Subtotal (1 unit)*
$117.90
(exc. GST)
$135.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.90 |
*price indicative
- RS Stock No.:
- 643-918
- Mfr. Part No.:
- UK209D1
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Centre Height | 42.5mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Centre Height 42.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Insert Ball Bearing with Adapter Sleeve designed for applications requiring precise shaft centering and easy mounting via an adapter sleeve system. Its solid construction, combined with factory-applied premium grease and sealing elements, makes it suitable for continuous-duty operations in demanding industrial settings.
Durable construction
Supports quick installation
Supports quick installation
Related links
- NSK-RHP NP45 R Pillow Block Bearing -, 45mm ID
- NSK SNP45EC Pillow Block Bearing -, 45mm ID
- NSK UCFL209D1 Pillow Block Bearing -, 45mm ID
- NSK-RHP SNP45 Pillow Block Bearing -, 45mm ID
- NSK NP45EC Pillow Block Bearing -, 45mm ID
- NSK SFT45EC Pillow Block Bearing -, 45mm ID
- NSK SF45 Pillow Block Bearing -, 45mm ID
- NSK UCF209D1 Pillow Block Bearing -, 45mm ID
