INA RSAO50-XL Plummer Block House -, 50mm ID
- RS Stock No.:
- 646-654
- Mfr. Part No.:
- RSAO50-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$529.78
(exc. GST)
$609.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $529.78 |
*price indicative
- RS Stock No.:
- 646-654
- Mfr. Part No.:
- RSAO50-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 50mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 143mm | |
| Mount Hole Size | 35 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 50mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 143mm | ||
Mount Hole Size 35 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units RSAO feature a robust cast iron housing paired with a radial insert ball bearing secured by an eccentric locking collar, providing reliable shaft support and easy installation for heavy-duty industrial applications.
R type seals
Related links
- INA TASE50-XL-N Plummer Block House -, 50mm ID
- INA LASE50-XL-N Plummer Block House -, 50mm ID
- INA PASE50-XL-N Plummer Block House -, 50mm ID
- INA PASEY50-XL-N Plummer Block House -, 50mm ID
- INA PASE50-XL-N-FA125 Plummer Block House -, 50mm ID
- INA PSHEY50-XL-N Plummer Block House -, 50mm ID
- INA RASE50-XL-N Plummer Block House -, 50mm ID
- INA RASEY50-XL-N Plummer Block House -, 50mm ID
