INA PB15-XL Plummer Block House -, 15mm ID
- RS Stock No.:
- 646-701
- Mfr. Part No.:
- PB15-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$70.92
(exc. VAT)
$81.56
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $70.92 |
*price indicative
- RS Stock No.:
- 646-701
- Mfr. Part No.:
- PB15-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 15mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Steel | |
| Centre Height | 43.2mm | |
| Mount Hole Size | 9.5 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 15mm | ||
Bearing Unit Type Plummer Block | ||
Material Steel | ||
Centre Height 43.2mm | ||
Mount Hole Size 9.5 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units PB are compact and lightweight units featuring a sheet steel housing and a radial insert ball bearing with an eccentric locking collar, offering easy installation and secure shaft mounting for light to medium-duty industrial applications.
P type seals
Related links
- INA PBS15-XL Plummer Block House -, 15mm ID
- INA RSHEY15-XL Plummer Block House -, 15mm ID
- INA PSHE15-XL Plummer Block House -, 15mm ID
- INA RASEY15-XL Plummer Block House -, 15mm ID
- INA PASE15-XL Plummer Block House -, 15mm ID
- INA PSHEY15-XL Plummer Block House -, 15mm ID
- INA PASEY15-XL Plummer Block House -, 15mm ID
- INA PBY15-XL Plummer Block House -, 15mm ID
