INA RASE45-XL Plummer Block House -, 45mm ID
- RS Stock No.:
- 646-709
- Mfr. Part No.:
- RASE45-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$225.79
(exc. GST)
$259.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.79 |
*price indicative
- RS Stock No.:
- 646-709
- Mfr. Part No.:
- RASE45-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 45mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 107mm | |
| Mount Hole Size | 29 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 45mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 107mm | ||
Mount Hole Size 29 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units RASE feature a strong cast iron housing combined with a radial insert ball bearing equipped with an eccentric locking collar, offering secure shaft mounting and dependable performance in heavy-duty industrial settings.
R type seals
Related links
- INA RSHE45-XL Plummer Block House -, 45mm ID
- INA PSHE45-XL Plummer Block House -, 45mm ID
- INA PASE45-XL Plummer Block House -, 45mm ID
- INA RSHEY45-XL Plummer Block House -, 45mm ID
- INA PASEY45-XL Plummer Block House -, 45mm ID
- INA RASEY45-XL Plummer Block House -, 45mm ID
- INA TASE45-XL Plummer Block House -, 45mm ID
- INA TSHE45-XL Plummer Block House -, 45mm ID
