INA RSAO80-XL Plummer Block House -, 80mm ID
- RS Stock No.:
- 646-724
- Mfr. Part No.:
- RSAO80-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$1,705.69
(exc. GST)
$1,961.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,705.69 |
*price indicative
- RS Stock No.:
- 646-724
- Mfr. Part No.:
- RSAO80-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 80mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 226mm | |
| Mount Hole Size | 44.5 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 80mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 226mm | ||
Mount Hole Size 44.5 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units RSAO feature a robust cast iron housing paired with a radial insert ball bearing secured by an eccentric locking collar, providing reliable shaft support and easy installation for heavy-duty industrial applications.
R type seals
Related links
- INA RASE80-XL Plummer Block House -, 80mm ID
- INA TASE80-XL Plummer Block House -, 80mm ID
- INA RASEY80-XL Plummer Block House -, 80mm ID
- INA RASEY80-XL-I Plummer Block House -, 80mm ID
- FAG UKP218-J7 Plummer Block House -, 80mm ID
- SKF SYF 508 Plummer Block House -, 80mm ID
- FAG UCP216-J7 Plummer Block House -, 80mm ID
- SKF SYJ 80 TF Plummer Block House -, 80mm ID
