INA PASE25-XL-N-FA125 Plummer Block House -, 25mm ID
- RS Stock No.:
- 646-730
- Mfr. Part No.:
- PASE25-XL-N-FA125
- Brand:
- INA
N
Subtotal (1 unit)*
$145.20
(exc. GST)
$166.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.20 |
*price indicative
- RS Stock No.:
- 646-730
- Mfr. Part No.:
- PASE25-XL-N-FA125
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 70mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 70mm | ||
Mount Hole Size 19 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units consist of a sturdy cast iron housing paired with a radial insert ball bearing featuring an eccentric locking collar, ensuring secure shaft fixation and reliable operation in demanding industrial environments.
P type seals
Anti corrosion protection
Anti corrosion protection
Related links
- INA PASE25-XL-N Plummer Block House -, 25mm ID
- INA RASE25-XL-N-FA125 Plummer Block House -, 25mm ID
- INA PASE60-XL-N-FA125 Plummer Block House -, 60mm ID
- INA PASE30-XL-N-FA125 Plummer Block House -, 30mm ID
- INA PASE35-XL-N-FA125 Plummer Block House -, 35mm ID
- INA PASE40-XL-N-FA125 Plummer Block House -, 40mm ID
- INA RASE30-XL-N-FA125 Plummer Block House -, 30mm ID
- INA PASE50-XL-N-FA125 Plummer Block House -, 50mm ID
