INA PASE30-TV-FA125.5 Plummer Block House -, 30mm ID
- RS Stock No.:
- 646-746
- Mfr. Part No.:
- PASE30-TV-FA125.5
- Brand:
- INA
N
Subtotal (1 unit)*
$202.26
(exc. VAT)
$232.60
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.26 |
*price indicative
- RS Stock No.:
- 646-746
- Mfr. Part No.:
- PASE30-TV-FA125.5
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Plastic | |
| Centre Height | 84mm | |
| Mount Hole Size | 18 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Bearing Unit Type Plummer Block | ||
Material Plastic | ||
Centre Height 84mm | ||
Mount Hole Size 18 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units designed for demanding industrial applications. These units feature a thermoplastic (TV) housing, offering advantages such as corrosion resistance, lightweight construction, and ease of handling. Each unit incorporates a radial insert ball bearing with an eccentric locking collar, ensuring secure shaft fixation and reliable performance.
Open protecting cap and end cap
Related links
- INA PASE30-XL-N Plummer Block House -, 30mm ID
- INA PASE30-XL-N-FA125 Plummer Block House -, 30mm ID
- INA RASE30-TV-VA-FD Plummer Block House -, 30mm ID
- INA RASEY30-TV-VA-FD Plummer Block House -, 30mm ID
- INA RSHE30-TV-VA-FD Plummer Block House -, 30mm ID
- INA RSHEY30-TV-VA-FD Plummer Block House -, 30mm ID
- INA RSHEY30-TV-VA-HLA Plummer Block House -, 30mm ID
- INA RASEY30-TV-VA-HLA Plummer Block House -, 30mm ID
