FAG UKP212-J7 Plummer Block House -, 55mm ID
- RS Stock No.:
- 648-391
- Mfr. Part No.:
- UKP212-J7
- Brand:
- FAG
N
Subtotal (1 unit)*
$297.48
(exc. GST)
$342.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.48 |
*price indicative
- RS Stock No.:
- 648-391
- Mfr. Part No.:
- UKP212-J7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 69.8mm | |
| Mount Hole Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 69.8mm | ||
Mount Hole Size 20 mm | ||
RoHS Status: Exempt
The FAG Plummer block housing unit UKP is made of cast iron with a long base and features a radial insert ball bearing with an adapter sleeve and RSR seals ensuring secure fit and reliable sealing.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Housing clearance is normal swivel torque
Related links
- FAG UCP211-J7 Plummer Block House -, 55mm ID
- INA RASE55-XL Plummer Block House -, 55mm ID
- SKF SY 55 TR Plummer Block House -, 55mm ID
- SKF SYNT 55 FTS Plummer Block House -, 55mm ID
- SKF SYNT 55 L Plummer Block House -, 55mm ID
- INA RASEY55-XL Plummer Block House -, 55mm ID
- INA PASE55-XL Plummer Block House -, 55mm ID
- INA RSHEY55-XL Plummer Block House -, 55mm ID
