FAG UKP215-J7 Plummer Block House -, 65mm ID
- RS Stock No.:
- 648-394
- Mfr. Part No.:
- UKP215-J7
- Brand:
- FAG
N
Subtotal (1 unit)*
$566.01
(exc. GST)
$650.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.01 |
*price indicative
- RS Stock No.:
- 648-394
- Mfr. Part No.:
- UKP215-J7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 82.6mm | |
| Mount Hole Size | 25 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 82.6mm | ||
Mount Hole Size 25 mm | ||
RoHS Status: Exempt
The FAG Plummer block housing unit UKP is made of cast iron with a long base and features a radial insert ball bearing with an adapter sleeve and RSR seals ensuring secure fit and reliable sealing.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Housing clearance is normal swivel torque
Related links
- FAG UCP213-J7 Plummer Block House -, 65mm ID
- NSK UC213D1 Plummer Block House -, 65mm ID
- SKF SYJ 65 TF Plummer Block House -, 65mm ID
- SKF SNL 213 Plummer Block House -, 65mm ID
- NSK SNN518-615+J Plummer Block House -, 65mm ID
- INA RASE65-214-XL Plummer Block House -, 65mm ID
- SKF SYNT 65 L Plummer Block House -, 65mm ID
- SKF SYNT 65 F Plummer Block House -, 65mm ID
