FAG SES509-L Plummer Block House -, 56.5mm ID

N

Subtotal (1 unit)*

$185.05

(exc. GST)

$212.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$185.05

*price indicative

RS Stock No.:
648-412
Mfr. Part No.:
SES509-L
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

56.5mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

60mm

Mount Hole Size

4 mm, 11 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.

Suitable for high load applications in demanding environments
Compatible with various bearing types

Related links