FAG UKP206-J7 Plummer Block House -, 25mm ID
- RS Stock No.:
- 648-462
- Mfr. Part No.:
- UKP206-J7
- Brand:
- FAG
N
Subtotal (1 unit)*
$115.32
(exc. VAT)
$132.62
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.32 |
*price indicative
- RS Stock No.:
- 648-462
- Mfr. Part No.:
- UKP206-J7
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 17 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size 17 mm | ||
RoHS Status: Exempt
The FAG Plummer block housing unit UKP is made of cast iron with a long base and features a radial insert ball bearing with an adapter sleeve and RSR seals ensuring secure fit and reliable sealing.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Housing clearance is normal swivel torque
Related links
- FAG UCP205-J7 Plummer Block House -, 25mm ID
- INA UCPA205-J7 Plummer Block House -, 25mm ID
- INA PASE25-XL-N Plummer Block House -, 25mm ID
- INA PSHE25-XL-N Plummer Block House -, 25mm ID
- INA TSHE25-XL-N Plummer Block House -, 25mm ID
- INA RPB25-XL Plummer Block House -, 25mm ID
- SKF SYK 25 TR Plummer Block House -, 25mm ID
- INA PBY25-XL Plummer Block House -, 25mm ID
