INA RASEY25-XL-N Plummer Block House -, 25mm ID
- RS Stock No.:
- 649-190
- Mfr. Part No.:
- RASEY25-XL-N
- Brand:
- INA
N
Subtotal (1 unit)*
$103.81
(exc. GST)
$119.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.81 |
*price indicative
- RS Stock No.:
- 649-190
- Mfr. Part No.:
- RASEY25-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 11 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size 11 mm | ||
RoHS Status: Exempt
The INA Plummer block housing unit is built with a robust GG grey cast iron housing and features a radial insert ball bearing with grub screws in the inner ring for secure shaft locking. Outfitted with R seals for reliable sealing performance and an undercut groove for end caps, it is ideal for use in light to medium-duty machinery applications. With a bore diameter of 25 mm and an operating temperature range from –20 °C to +120 °C, it offers dependable performance across varied industrial environments.
M6 connection thread for lubrication access
Includes KASK05 protecting cap for additional safeguarding
Durable construction
Includes KASK05 protecting cap for additional safeguarding
Durable construction
Related links
- INA PASE25-XL-N Plummer Block House -, 25mm ID
- INA PSHE25-XL-N Plummer Block House -, 25mm ID
- INA TSHE25-XL-N Plummer Block House -, 25mm ID
- INA RSHE25-XL-N Plummer Block House -, 25mm ID
- INA PSHEY25-XL-N Plummer Block House -, 25mm ID
- INA PASEY25-XL-N Plummer Block House -, 25mm ID
- INA RSHEY25-XL-N Plummer Block House -, 25mm ID
- INA RASE25-XL-N Plummer Block House -, 25mm ID
