- RS Stock No.:
- 202-9200
- Mfr. Part No.:
- AEVC-16-10-I-P-A
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 202-9200
- Mfr. Part No.:
- AEVC-16-10-I-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo AEVC series single-acting short-stroke cylinder has a female thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensing . The actuator stroke is a 10 mm with retracted spring return force of 5
Piston diameter - 16 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 16мм |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188097 |