- RS Stock No.:
- 721-3600
- Mfr. Part No.:
- CDQ2B20-30DZ
- Brand:
- SMC
1 in Global stock for delivery within 1 working day (+3 days for regional areas).
2 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
Was $81.96
You pay
$73.76
(exc. GST)
$84.82
(inc. GST)
Units | Per unit |
1 + | $73.76 |
- RS Stock No.:
- 721-3600
- Mfr. Part No.:
- CDQ2B20-30DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 54mm |
Dimensions | 54 x 36 x 36mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Maximum Operating Temperature | +70°C |
Weight | 127g |
Minimum Operating Temperature | -10°C |