EMERSON ? AVENTICS AS1 series 0.3μm G 1/4 1.5bar to 12 bar Filter 350L/min max with Semi Automatic drain

Subtotal (1 unit)*

$260.36

(exc. GST)

$299.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.36

*price indicative

RS Stock No.:
299-265
Mfr. Part No.:
R412014607
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Filtration Size

0.3µm

Port Connection

G 1/4

Drain Type

Semi Automatic

Manufacturer Series

AS1

Maximum Flow Rate

350L/min

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
GB
The Aventics pre-filter Series AS1 FLP is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Working pressure Minimum 1.5 bar
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C

Related links