EMERSON ? AVENTICS AS2-FLS series 5μm G 1/4 1.5bar to 16 bar Filter 2100L/min max with Semi Automatic drain
- RS Stock No.:
- 315-904
- Mfr. Part No.:
- R412006000
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$113.32
(exc. GST)
$130.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.32 |
*price indicative
- RS Stock No.:
- 315-904
- Mfr. Part No.:
- R412006000
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Filtration Size | 5µm | |
| Port Connection | G 1/4 | |
| Drain Type | Semi Automatic | |
| Manufacturer Series | AS2-FLS | |
| Maximum Flow Rate | 2100L/min | |
| Minimum Operating Pressure | 1.5bar | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Filtration Size 5µm | ||
Port Connection G 1/4 | ||
Drain Type Semi Automatic | ||
Manufacturer Series AS2-FLS | ||
Maximum Flow Rate 2100L/min | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter from Series AS2 is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The Series AS2 guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON ? AVENTICS AS2-FLS series 5μm G 3/8 1.5bar to 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2-FLS series 5μm G 1/4 1.5bar to 16 bar Filter 2100L/min max with Automatic drain
- EMERSON ? AVENTICS AS2-FLS series 5μm G 3/8 1.5bar to 16 bar Filter 2100L/min max with Automatic drain
- EMERSON ? AVENTICS AS2 series 40μm G 1/4 1.5bar to 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 40μm G 3/8 1.5bar to 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 0.3μm G 1/4 1.5bar to 16 bar Filter 400L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 1/4 1.5bar to 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 3/8 1.5bar to 16 bar Filter 350L/min max with Semi Automatic drain
