SMC AF30 series 5μm G 1/4 10 bar Pneumatic Filter with Automatic drain
- RS Stock No.:
- 612-773
- Mfr. Part No.:
- AF30-F02D-D
- Brand:
- SMC
N
Subtotal (1 unit)*
$127.96
(exc. GST)
$147.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.96 |
*price indicative
- RS Stock No.:
- 612-773
- Mfr. Part No.:
- AF30-F02D-D
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5µm | |
| Port Connection | G 1/4 | |
| Drain Type | Automatic | |
| Manufacturer Series | AF30 | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5µm | ||
Port Connection G 1/4 | ||
Drain Type Automatic | ||
Manufacturer Series AF30 | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- CZ
The SMC Modular style air filter is a cost-effective and clean-looking solution for your filtration needs. Its modular design allows easy connection with other air preparation equipment, while improved water separation efficiency helps extend the service life of the filter elements.
Modular air filter
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Related links
- SMC AF30 series 5μm G 1/4 10 bar Pneumatic Filter with Automatic drain
- SMC AF30 series 5μm G 3/8 10 bar Filter with Automatic drain
- SMC AF30-D series 5μm G 3/8 0.1MPa to 10 bar Pneumatic Filter 6000L/min max with Auto drain
- SMC AF series 5μm G 1/4 0.1MPa to 1 MPa, 1.5 MPa Pneumatic Filter with Automatic drain
- SMC AF30-D series 5μm G 3/8 0.1MPa to 10 bar Pneumatic Filter 6000L/min max
- SMC AFD20-D series G 1/4 Pneumatic Filter with Automatic drain
- SMC AF40 series 5μm G 3/4 10 bar Pneumatic Filter with Automatic drain
- SMC AF40 series 5μm G 1/4 10 bar Pneumatic Filter with Automatic drain
