SMC AFF90 series G 1 0.05MPa to 10 bar Pneumatic Filter 14500L/min max with Auto drain
- RS Stock No.:
- 631-049
- Mfr. Part No.:
- AFF90D-F14
- Brand:
- SMC
N
Subtotal (1 unit)*
$2,476.00
(exc. GST)
$2,847.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,476.00 |
*price indicative
- RS Stock No.:
- 631-049
- Mfr. Part No.:
- AFF90D-F14
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1 | |
| Drain Type | Auto | |
| Manufacturer Series | AFF90 | |
| Maximum Flow Rate | 14500L/min | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1 | ||
Drain Type Auto | ||
Manufacturer Series AFF90 | ||
Maximum Flow Rate 14500L/min | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- CZ
The SMC high-capacity main line filter designed to remove both water droplets and solid particles from compressed air systems. Its efficient filtration helps prevent rust, equipment failure, and reduced service life, while also contributing to energy savings through a low pressure drop. With a lightweight and space-saving design features, it's ideal for demanding industrial air preparation setups.
Ease of maintenance
Auto drain
G Thread
Auto drain
G Thread
Related links
- SMC AFF90 series Rc 2 0.05MPa to 10 bar Pneumatic Filter 14500L/min max with Auto drain
- SMC AFF90D-F20 series 5μm G 1 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF70D-F14 series 5μm G 1 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF22C-F10D-T series 5μm G 1 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFM-A Series series 5μm G 1/2 0.05MPa to 10 bar Pneumatic Filter 1100L/min max with Auto drain
- SMC AMK50-F06-D series 5μm G 3/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF40-F04D-D series 5μm G 1/2 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AMK40-F04-D series 5μm G 1/2 0.05MPa to 10 bar Pneumatic Filter with Auto drain
