- RS Stock No.:
- 163-2958
- Mfr. Part No.:
- KQP-06(10)
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 163-2958
- Mfr. Part No.:
- KQP-06(10)
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KQ uni-fit one-touch fittings only require hand tightening to assemble and a snug of the wrench to attain a positive seal in 1/3 of the time of conventional fittings. The innovative design allows use of uni-fit one-touch fittings with NPT, NPTF, RC(PT), and G(PF) threads making the uni-fit design both versatile and time saving. KQ fittings give you identical heights when used in manifolds or other side by side applications enhancing the appearance of your equipment.? KQ fittings are available to order in multiples of 10.The current KQ series fitting has been discontinued. SMC has introduced an improved version of KQ2 series, and recommends that you utilize the new series for your product designs
KQ fitting, plug
Colour: blue
Fitting sizes: 3.2, 4, 6, 8, 10, 12, 16
Colour: blue
Fitting sizes: 3.2, 4, 6, 8, 10, 12, 16
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Plug |
Tube Size | 6mm |
Manufacturer Series | KQ2 |
Material | PBT, PP |
For Use With | Tube |
Overall Length | 35mm |
Outer Diameter | 8mm |